Irwin 10503577 technical specifications.
| Length | 1m |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Irwin 10503577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
