Irwin 10507858 technical specifications.
| Blade Length | 525 mm |
| Number of Teeth per Inch | 10 |
| Saw Type | General Purpose |
| Blade Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Irwin 10507858 to view detailed technical specifications.
No datasheet is available for this part.