Irwin 15101-PP technical specifications.
| Height | 1inch |
| Length | 7.75inch |
| Weight | 0.078lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Irwin 15101-PP to view detailed technical specifications.
No datasheet is available for this part.