Irwin 35113PP-SH technical specifications.
| Height | 1inch |
| Length | 7.75inch |
| Weight | 0.076lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Irwin 35113PP-SH to view detailed technical specifications.
No datasheet is available for this part.