Isabellenhtte PBV-R001-F1-0.5 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Isabellenhtte PBV-R001-F1-0.5 to view detailed technical specifications.
No datasheet is available for this part.