PackageSMD/SMT
Quick Jump:
Technical Specifications
Isabellenhtte SMS-R150-1.0 technical specifications.
General
Package/Case
SMD/SMT
Resistor Type
Metal Film
RoHS Compliant
Yes
Tolerance
1%
Compliance
RoHS
Compliant
Datasheet
Isabellenhtte SMS-R150-1.0 Datasheet
Download the complete datasheet for Isabellenhtte SMS-R150-1.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.