Isis Fluid Controls K54P technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Isis Fluid Controls K54P to view detailed technical specifications.
No datasheet is available for this part.