
Iskra 30107955000 technical specifications.
| Depth | 73.5mm |
| Length | 80mm |
| Series | XL2000 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iskra 30107955000 to view detailed technical specifications.
No datasheet is available for this part.
