
Iskra 38422510000 technical specifications.
| Color | White |
| Height | 135mm |
| Length | 95.5mm |
| Series | XL-2000-01 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iskra 38422510000 to view detailed technical specifications.
No datasheet is available for this part.
