
Iso-Tech DM9023G technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 39mm |
| Length | 185mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 290g |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Iso-Tech DM9023G to view detailed technical specifications.
No datasheet is available for this part.
