Iso-Tech ICM2000 technical specifications.
| Display Type | LCD |
| Height | 46mm |
| Length | 112mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 4°C |
| Weight | 647g |
| Width | 271mm |
| RoHS | Compliant |
Download the complete datasheet for Iso-Tech ICM2000 to view detailed technical specifications.
No datasheet is available for this part.