Iso-Tech ICM30R technical specifications.
| Display Type | LCD |
| Height | 27mm |
| Length | 192mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 205g |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Iso-Tech ICM30R to view detailed technical specifications.
No datasheet is available for this part.