Iso-Tech IDS-2074A technical specifications.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Height | 220mm |
| Length | 380mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Series | IDS-2000A |
| Weight | 4.2kg |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Iso-Tech IDS-2074A to view detailed technical specifications.
No datasheet is available for this part.