Iso-Tech IDS6072A-U+A000010 technical specifications.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Height | 142mm |
| Length | 310mm |
| Number of Channels | 2 |
| Series | IDS |
| Weight | 2.5kg |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iso-Tech IDS6072A-U+A000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
