Iso-Tech IIT2301 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resistance | 400000000R |
| Weight | 640g |
| RoHS | Compliant |
Download the complete datasheet for Iso-Tech IIT2301 to view detailed technical specifications.
No datasheet is available for this part.