Iso-Tech ILCM06 technical specifications.
| Display Type | LCD |
| Height | 42mm |
| Length | 203mm |
| Weight | 300g |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Iso-Tech ILCM06 to view detailed technical specifications.
No datasheet is available for this part.