Iso-Tech IPS-3303S technical specifications.
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Iso-Tech IPS-3303S to view detailed technical specifications.
No datasheet is available for this part.