Iso-Tech IPS2035 technical specifications.
| Number of Outputs | 1 |
| Operating Supply Voltage | 250V |
| Output Current | 35A |
| Output Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Iso-Tech IPS2035 to view detailed technical specifications.
No datasheet is available for this part.