Iso-Tech IPS3620 technical specifications.
| Number of Outputs | 1 |
| Operating Supply Voltage | 250V |
| Output Current | 20A |
| Output Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Iso-Tech IPS3620 to view detailed technical specifications.
No datasheet is available for this part.