Iso-Tech IPS606D technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 6A |
| Output Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Iso-Tech IPS606D to view detailed technical specifications.
No datasheet is available for this part.