
Iso-Tech ISR622 technical specifications.
| Bandwidth | 20MHz |
| Height | 150mm |
| Input Capacitance | 25pF |
| Input Impedance | 5kR |
| Length | 310mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Series | ISR |
| Weight | 8.3kg |
| Width | 455mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iso-Tech ISR622 to view detailed technical specifications.
No datasheet is available for this part.
