POWER PRO SOLDERING IRON, IRON ONLY; Accessory Type:Power Pro Soldering Iron, Iron Only ; For Use With:Power Pro Charging Stand #7928-100, Power Pro Replacment Battery #7933 and Soldering Tips; Plug Type:-
Package100
Quick Jump:
Technical Specifications
Iso-Tip 7952-100 technical specifications.
General
Package/Case
100
Reach SVHC Compliant
Unknown
Compliance
RoHS
Not Compliant
Datasheet
Iso-Tip 7952-100 Datasheet
Download the complete datasheet for Iso-Tip 7952-100 to view detailed technical specifications.