General purpose logic IC output optocoupler featuring 2500V isolation and a 10MBps data rate. This single-element device operates within a temperature range of 0°C to 70°C, requiring a supply voltage from 4.5V to 5V. Maximum power dissipation is rated at 0.085W.
Isocom 6N137 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isocom 6N137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.