Isocom CNY17-1 technical specifications.
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 70V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom CNY17-1 to view detailed technical specifications.
No datasheet is available for this part.