Isocom CNY17-1X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 11us |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom CNY17-1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
