
The CNY17F-1XSM is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and an output current per channel of 50mA. The device is packaged in a RoHS compliant, plastic, surface mount package-6 and is suitable for surface mount applications. The optocoupler has a maximum input current of 60mA and a maximum isolation voltage of 5.3kV.
Isocom CNY17F-1XSM technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom CNY17F-1XSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
