
The CNY17F-3X is a general purpose optocoupler with a single channel, capable of handling up to 50mA of output current and 70V of output voltage. It features a DIP-6 package and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and suitable for use in a variety of applications. It can withstand an isolation voltage of 5.3kV and has a maximum input current of 60mA. The optocoupler is available in rail or tube packaging.
Isocom CNY17F-3X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom CNY17F-3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
