Isocom CNY17X-4 technical specifications.
| Package/Case | DIP |
| Fall Time | 2us |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Isocom CNY17X-4 to view detailed technical specifications.
No datasheet is available for this part.