Isocom H11AA4 technical specifications.
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom H11AA4 to view detailed technical specifications.
No datasheet is available for this part.