Isocom H11AA4XSM technical specifications.
| Forward Current | 50mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11AA4XSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
