
The Isocom H11AV1X is a general purpose optocoupler with a maximum output voltage of 70V and a maximum output current of 50mA per channel. It has a maximum collector-emitter voltage of 400mV and a maximum input current of 10mA. The device is available in a DIP-6 package and is mounted through a hole. It is RoHS compliant and not Reach SVHC compliant. The operating temperature range is not specified in the provided data.
Isocom H11AV1X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11AV1X to view detailed technical specifications.
No datasheet is available for this part.
