The H11AV1XG is a 1-channel optocoupler with a maximum input current of 60mA and a power dissipation of 200mW. It features an isolation voltage of 5.3kV and a fall time of 2us. The device is packaged in a PDIP-6 package and is mounted through a hole. It is lead-free and RoHS compliant. The H11AV1XG is suitable for use in a variety of applications where electrical isolation is required.
Isocom H11AV1XG technical specifications.
| Package/Case | PDIP |
| Fall Time | 2us |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11AV1XG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.