Isocom H11AV1XSM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Output Voltage | 70V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11AV1XSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.