
The Isocom H11AV2X is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 70V and an output current per channel of 50mA. The device is packaged in a DIP-6 plastic package and is suitable for through-hole mounting. The optocoupler has a maximum isolation voltage of 5.3kV and is not compliant with RoHS or SVHC regulations.
Isocom H11AV2X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom H11AV2X to view detailed technical specifications.
No datasheet is available for this part.