
Isocom H11D1 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11D1 to view detailed technical specifications.
No datasheet is available for this part.
