
This general optocoupler features a DIP-6 package with a single channel and a maximum forward current of 50mA. It has a high isolation voltage of 5.3kV and a fast fall time of 20us. The device is suitable for through-hole mounting and is compliant with RoHS standards. The optocoupler operates over a broad temperature range, but specific details on the operating temperature range are not provided.
Isocom H11G2 technical specifications.
| Package/Case | DIP |
| Fall Time | 20us |
| Forward Current | 50mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11G2 to view detailed technical specifications.
No datasheet is available for this part.