Isocom H11G3 technical specifications.
| Package/Case | DIP |
| Fall Time | 20us |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom H11G3 to view detailed technical specifications.
No datasheet is available for this part.