
General purpose optocoupler featuring a logic IC output and 5kV isolation voltage. This single-channel device supports a 1MBps data rate and operates with a 10mA input current. Designed for surface mount applications, it offers a maximum output current of 50mA per channel and a maximum output voltage of 16V. The component is RoHS compliant and available in a rail/tube package.
Isocom H11L1SM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 3us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11L1SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
