General purpose optocoupler featuring 5kV isolation voltage. This surface mount device offers a single channel with an open-collector output, capable of 50mA output current and a maximum output voltage of 15V. Operating across a temperature range of -25°C to 85°C, it exhibits a 3µs propagation delay. The component is provided in a 6-pin SMD package and is lead-free.
Isocom H11L1SMT/R technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Propagation Delay | 3us |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom H11L1SMT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.