Isocom H11L2SMT-R technical specifications.
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 15V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11L2SMT-R to view detailed technical specifications.
No datasheet is available for this part.