Isocom H11L3 technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15V |
| Number of Channels | 1 |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom H11L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.