Isocom ICPL2731G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isocom ICPL2731G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.