Isocom ICPL3120 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ICPL3120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.