
General purpose Darlington output optocoupler featuring 3750V isolation and a single channel. This component offers a maximum output voltage of 300V with a collector-emitter voltage of 1.2V. It operates with a 10mA input current and a 50mA forward current, suitable for DC input types. Packaged in a DIP-4 plastic housing, this lead-free, RoHS compliant device operates across a temperature range of -55°C to 100°C.
Isocom IS127 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 50mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Number of Channels | 1 |
| Output Voltage | 300V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
