
The IS181A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface mount package and is compliant with RoHS regulations. The IS181A has a maximum isolation voltage of 3.75kV and an input current of 20mA.
Isocom IS181A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS181A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.