
Surface mount transistor output optocoupler featuring 3.75kV isolation voltage and a single channel. Delivers 50mA output current per channel with a maximum output voltage of 80V. Operates with 20mA input current and a collector-emitter voltage of 200mV. Designed for a wide temperature range from -55°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Isocom IS181B technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS181B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
