
General purpose transistor output optocoupler featuring 3.75kV isolation voltage. This 1-channel device offers a maximum output voltage of 80V and a collector-emitter voltage of 200mV. Designed for surface mount applications, it operates with a 20mA input current and provides 50mA output current per channel. The component is RoHS compliant and packaged in tape and reel for efficient assembly.
Isocom IS181D technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS181D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
