
Surface mount, 4-channel transistor output optocoupler featuring 3.75kV isolation voltage. Designed for DC input, it offers a maximum output voltage of 80V and a maximum collector-emitter voltage of 400mV. Each channel supports an output current of 50mA. Operating across a wide temperature range of -55°C to 110°C, this lead-free and RoHS compliant component is supplied in cut tape packaging.
Isocom IS2801-4 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS2801-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.