Four-channel AC input-transistor output optocoupler in a surface-mount SOIC package. Features a maximum isolation voltage of 3kV and a maximum output voltage of 80V. Each channel offers a maximum output current of 50mA with a collector-emitter voltage of 400mV. Operates across a temperature range of -55°C to 110°C. Lead-free and RoHS compliant for reliable electronic integration.
Isocom IS2805-4 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Isolation Voltage-Max | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS2805-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.