Four-channel transistor output optocoupler featuring 3000V isolation. Surface mountable in a SOIC package, this DC input device offers an output current of 50mA per channel and a maximum output voltage of 80V. Operating across a wide temperature range from -55°C to 110°C, it exhibits a collector-emitter voltage of 400mV. Supplied in cut tape packaging.
Isocom IS281-4GB technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom IS281-4GB to view detailed technical specifications.
No datasheet is available for this part.